Quadrios 1903EC065 ESD glove Polyamide Polyurethane Size S

MPN
1903EC065
Brand
Quadrios
EAN-13
4260573962051
Order Code
17-2234
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 98 in stock

Quadrios' 1903EC065 is a high-performance ESD glove specifically designed for applications requiring rigorous electrostatic discharge protection. Constructed from polyamide combined with polyurethane, this glove offers a balance of flexibility, durability, and effective ESD shielding. Its size S is ideal for achieving a precise fit, ensuring contact and dexterity are maintained during usage. Primarily employed in electronics manufacturing, assembly, and repair environments, the Quadrios 1903EC065 serves as a reliable solution for safeguarding sensitive components against static electricity. Ensuring efficient grounding and compatibility with earth connectors, the glove is an essential component in any Electrostatic Protected Area (EPA).
Type ESD glove
Material Polyamide/Polyurethane
Quantity One Pair
Size S
Colour White
Leak resistance 10 6 ... 10 8 Ω

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot