Quadrios 1903EC064 Quadrios ESD glove XS Polyamide Polyurethane

MPN
1903EC064
Brand
Quadrios
EAN-13
4260573962044
Order Code
17-2233
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

Quadrios 1903EC064 is an ESD glove designed for environments requiring electrostatic discharge protection. Manufactured with polyamide and polyurethane materials, these gloves offer reliable ESD shielding to prevent static electricity build-up, essential for sensitive electronic components. Earth connectors facilitate effective grounding, ensuring static charges are safely dissipated. This product is suitable for use in ESD protection areas (EPA), making it ideal for applications in electronics manufacturing, cleanrooms, and semiconductor handling. The precise integration of advanced materials provides engineers with robust protection, ensuring the integrity and performance of electronic devices.
Type ESD glove
Material Polyamide/Polyurethane
Quantity One Pair
Size XS
Colour White
Leak resistance 10 6 ... 10 8 Ω

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot