Quadrios 1903EC062 Quadrios ESD PG box 3.00 m Socket with 10 mm stud and socket

MPN
1903EC062
Brand
Quadrios
EAN-13
4260573962020
Order Code
17-2231
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock1 due on 07/10/2026

Quadrios 1903EC062 is a connector component specifically designed for electrostatic discharge (ESD) management systems. Featuring a 3.00-metre socket and a 10 mm stud and socket configuration, this product is ideal for applications requiring reliable ESD grounding connections. It facilitates secure linkage between ESD equipment and grounding systems, thereby safeguarding sensitive electronic components and assemblies. The robust construction is suitable for use in various environments, including manufacturing facilities and electronics workshops. This connector ensures conformity to ESD protection standards, making it a critical element in any ESD control programme.
Type ESD PG box
Connector Type ESD PG box
Cord Length 3.00m
Colour Black, Yellow
Leak resistance 1MΩ

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot