Quadrios 1903EC061 ESD PG box connectors & cables 3m grounding socket

MPN
1903EC061
Brand
Quadrios
EAN-13
4260573962013
Order Code
17-2229
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Quadrios 1903EC061 is an advanced connector solution, expertly designed to meet stringent electrostatic discharge (ESD) protection requirements. This component falls under the category of Other Connectors and is alternatively described as the Quadrios ESD PG box 3.00 m Socket. Its robust design ensures reliable performance in mitigating the risks of ESD in sensitive electronic environments. With a length of 3.00 metres, it is suitable for integration into various electronic assemblies where safeguarding sensitive components is crucial. Engineers commonly utilise this connector in applications requiring heightened ESD protection, such as semiconductor manufacturing, aerospace instrumentation, and precision laboratory equipment.
Type ESD PG box
Connector Type Socket
Cord Length 3.00m
Colour Black, Yellow
Leak resistance 1MΩ

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot