Quadrios 1903EC052 ESD PG plug 10 mm stud and socket ESD grounding

MPN
1903EC052
Brand
Quadrios
EAN-13
4260573961924
Order Code
17-2225
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Connector Type:

    10 mm stud and socket ESD PG plug
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Quadrios 1903EC052 is a high-quality component classified under other connectors, specifically designed as an ESD PG plug featuring a 10 mm stud and socket configuration. This part is engineered to provide reliable electrostatic discharge protection, making it an essential element in environments sensitive to static electricity, such as electronic manufacturing facilities and laboratories. Its robust construction ensures secure connections and optimal performance in maintaining safety standards during the handling of ESD-sensitive devices. The Quadrios ESD PG plug is ideal for use in grounding systems where preventing electrostatic accumulation is crucial to safeguarding components and assemblies from potential damage.
Type ESD PG plug
Connector Type 10 mm stud and socket
Cord Length Earthing Plug
Colour Yellow
Protective resistor 1MΩ

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot