Quadrios 1903EC038 ESD wrist strap Black 10 mm stud and socket

MPN
1903EC038
Brand
Quadrios
EAN-13
4260573961788
Order Code
17-2215
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £7.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 66 availableBack-order availability date - 21/12/2026

Quadrios 1903EC038 is an ESD wrist strap designed to provide effective electrostatic discharge protection for sensitive electronic components. The strap features a 10 mm stud and socket configuration, ensuring secure attachment and reliable grounding. Engineered with high-quality materials, the wrist strap facilitates robust ESD shielding to prevent electrostatic damage in Electronics Production Areas (EPA). Its design incorporates an earth connector, essential for grounding purposes, making it suitable for use in environments where electrostatic protection is crucial, such as semiconductor manufacturing, PCB assembly, and other precision electronics operations. By integrating this ESD grounding solution, engineers can mitigate the risks associated with electrostatically induced failures, ensuring the safety and integrity of sensitive equipment and components.
Type ESD wrist strap
Connector Type 10 mm stud and socket
Cord Length 1.80m
Colour Black

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot