Quadrios 1903EC036 ESD wrist strap Black 4 mm stud and socket ESD Wristbands

MPN
1903EC036
Brand
Quadrios
EAN-13
4260573961764
Order Code
17-2211
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £7.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 21/12/2026

Quadrios 1903EC036 is a robust ESD wrist strap designed to effectively mitigate the risk of electrostatic discharge in sensitive electronic environments. Featuring a reliable 4 mm stud and socket, the wrist strap ensures secure grounding, providing essential ESD protection in EPA (Electrostatic Protected Areas). This high-quality ESD wrist strap is suitable for use in electronics manufacturing, assembly, and testing where ESD shielding is crucial. Its earth connector ensures a continuous path to ground, minimising the potential for electrostatic damage to precision components. The product is particularly useful in settings where strict control over electrostatic discharges is required to maintain the integrity and functionality of electronic equipment.
Type ESD wrist strap
Connector Type 4 mm stud and socket
Cord Length 1.80m
Colour Black

Reviews

Be the first to submit a review

Trustpilot