Quadrios 1903EC033 ESD wrist strap Blue 4 mm stud socket Grounding wristbands

MPN
1903EC033
Brand
Quadrios
EAN-13
4260573961733
Order Code
17-2207
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

Quadrios manufactures the 1903EC033, an electrostatic discharge wrist strap designed to offer effective ESD protection in EPA environments. This ESD grounding device features a comfortable blue strap equipped with a 4 mm stud socket to facilitate secure connections to earth grounding systems, ensuring reliable static electricity dissipation. The wrist strap is an essential component in protecting sensitive electronic components from electrostatic discharge during handling and assembly processes. Commonly used in industries such as electronics manufacturing and assembly, this product helps maintain a controlled static-free atmosphere to prevent damage to critical electronic devices.
Type ESD wrist strap
Connector Type 4 mm stud and socket
Cord Length Wrist Strap N/A
Colour Blue

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot