Quadrios 1903EC031 ESD Earth Cable 1.8m Clamp 10mm Stud Socket Alligator Clip

MPN
1903EC031
Brand
Quadrios
EAN-13
4260573961719
Order Code
17-2205
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £6.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Quadrios 1903EC031 is categorised under other connectors and serves as an effective ESD earth cable designed to prevent electrostatic discharge damage in sensitive electronic environments. The cable measures 1.80 metres in length and includes a 10 mm stud and socket for secure connections. It features a socket on one end and a robust alligator clip on the other, providing versatility and reliable grounding capabilities. Typical applications include use in assembly lines, laboratories, and electronics manufacturing facilities where maintaining electrostatic control is crucial for protecting components from static-induced defects. This product ensures compliance with safety and operational standards, contributing to the longevity and reliability of electronic systems.
Type ESD earth cable
Connector Type ESD earth cable
Cord Length 1.80m
Colour Black

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot