Quadrios 1903EC029 ESD earth cable 1.80 m clamp 10 mm socket ring terminal

MPN
1903EC029
Brand
Quadrios
EAN-13
4260573961696
Order Code
17-2204
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £7.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Quadrios 1903EC029 is a specialised connector designed for efficient grounding solutions in various engineering environments. This ESD earth cable measures 1.80 metres in length and features a clamp, complemented by a 10 mm stud and socket, as well as a ring terminal to ensure secure and reliable connections. The cable's construction is intended to dissipate electrostatic discharge safely, making it ideal for use in electronic assembly and repair facilities where static-sensitive components are handled. Engineered to integrate seamlessly into existing setups, this versatile connector supports robust connectivity, contributing to operational safety and efficiency in technical applications.
Type ESD earth cable
Connector Type ESD earth cable
Cord Length 1.80m
Colour Black

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot