Quadrios 1903EC025 Quadrios ESD earth cable yellow 1.80 m clamp ring terminal

MPN
1903EC025
Brand
Quadrios
EAN-13
4260573961658
Order Code
17-2198
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

Quadrios 1903EC025 is a high-quality earth cable designed for effective electrostatic discharge (ESD) management in various technical environments. This durable 1.80-metre cable is equipped with a clamp and a 10 mm stud and socket, complemented by a ring terminal, to ensure secure and reliable connections. It is particularly suited for use in applications requiring precise grounding solutions, such as electronics assembly, laboratory settings, and sensitive electronic device handling. The engineering robustness of this cable ensures it can withstand frequent use, providing consistent performance and safety against static build-up in professional workplaces.
Type ESD earth cable
Connector Type ESD earth cable
Cord Length 1.80m
Colour Blue

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot