Quadrios 1903EC021 ESD earth cable 180 m 4 mm stud socket ring terminal

MPN
1903EC021
Brand
Quadrios
EAN-13
4260573961610
Order Code
17-2194
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Quadrios 1903EC021 is an electrostatic discharge (ESD) earth cable commonly classified under other connectors and renowned for its optimal grounding capabilities. This product measures 1.80 metres in length and is equipped with a 4 mm stud and socket, seamlessly integrating a ring terminal, which is a critical component for securing reliable electrical connections. Engineered to dissipate static electricity safely, it serves a vital role in sensitive environments where electronic components are susceptible to electrostatic damage. The earth cable is typically utilised in laboratory settings, manufacturing facilities, and assembly lines to ensure compliance with ESD control standards and to protect equipment from inadvertent electrical discharges.
Type ESD earth cable
Connector Type ESD earth cable
Cord Length 1.80m
Colour Black

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot