Quadrios 1903EC013 ESD earth cable 1.80 m 10 mm stud socket alligator clip

MPN
1903EC013
Brand
Quadrios
EAN-13
4260573961535
Order Code
17-2186
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 147 in stock

Quadrios 1903EC013 is a versatile earth cable designed for electrostatic discharge (ESD) applications, measuring 1.80 metres in length. It features a 10 mm stud and socket configuration with a plug and alligator clip, making it suitable for a variety of grounding tasks within electronics workspaces. This cable is commonly utilised in environments where sensitive electronic components require protection from static electricity, aiding in the prevention of ESD-related damage. The robust connection options provided by the plug and alligator clip ensure secure and adaptable attachment points, enhancing its suitability for dynamic laboratory and industrial settings.
Type ESD earth cable
Connector Type ESD earth cable
Cord Length 1.80m
Colour Blue

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot