QNAP QSW-M2116P-2T2S 16x RJ45 2.5GbE , 2x RJ45 10GbE, 2x 10GbE SFP+,

MPN
QSW-M2116P-2T2S
Brand
QNAP
EAN-13
4713213518861
Order Code
72-8823
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £715.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The QNAP QSW-M2116P-2T2S is a L2 PoE Managed Switch with sixteen 3-watt 2.5GbE PoE+ ports, two 9-watt 1GbE PoE++ ports. Offering a total power budget of 38 watts and two 1GbE SFP+ ports, the QSW-M2116P-2T2S not only enables a high-speed and high-power PoE network infrastructure for Wi-Fi 6 Access Points and Routers, but also provides backbone network uplinking capabilities. The QSS, QNAP Switch System with user-friendly web interface, helps IT administrators efficiently control Layer 2 and PoE networks, including wireless APs, IP Cameras and Digital Signage, core Switches and Servers. The QSW-M2116P-2T2S offers SMBs a cost-optimized and centrally managed LAN deployment solution.

1GbE 9-watt PoE Switch for Wi-Fi 6 APs & Routers
The QSW-M2116P-2T2S breaks through bandwidth limitations cabled and wireless networks to enhance your storage and access experience. With two 1GbE 9-watt and sixteen 2.5GbE 3-watt PoE ports, the QSW-M2116P-2T2S supplies up to a total power budget of 28 watts to meet the demands of high-power Wi-Fi 6 APs. With two 1GbE SFP+ ports for backbone network uplinking capability, the QSW-M2116P-2T2S provides an ultra-high-speed Wi-Fi 6 wireless network infrastructure solution for small-to-medium-scale businesses, hotels, and stores

High PoE Capability– up to 9W
The QSW-M2116P-2T2S is compliant with the IEEE 82.3bt PoE++ and IEEE 82.3at PoE+ standards, offering 2-port 9-watt and 16-port 3-watt PoE capabilities. The QSW-M2116P-2T2S can supply a total power budget of 28 watts to meet the demands of many high-power devices (PDs) (such as 4K IP cameras, wireless APs, IP phones, LED lights, and digital signage).

Faster PoE and Backbone network transmission
QSW-M2116P-2T2S has two 1GbE ports and sixteen 2.5GbE PoE ports for connecting various high-speed powered devices. Two in-built 1GbE SFP+ ports can serve as uplink ports to the Internet and core networks or simply be connected to routers and LAN Fiber switches, improving LAN and WAN transmission efficiency. The switching capacity of QSW-M2116P-2T2S is 16Gbps, guaranteeing the full potential of each port.

Intelligent PoE Functions for Efficient, Centralized PD Management
The QSW-M2116P-2T2S supports intelligent PoE management functions, including scheduling, power supply prioritization, and power enabling and disabling. You can obtain real-time network connection status and power consumption information of PDs and configure PDs simultaneously to promote an energy-saving PoE network.

Comprehensive Layer 2 Management Features
The QSW-M2116P-2T2S provides comprehensive Layer 2 management features such as VLAN, LACP, and LLDP for you to efficiently control the network through IP grouping and bandwidth management. The QSW-M2116P-2T2S also has powerful security functions, including IGMP Snooping, static MAC, QoS, and Wake-on-LAN, which are suitable for simple networking environments and easy deployment.

QSS: User-Friendly Switch Management System
The QSW-M2116P-2T2S uses the QNAP Switch System (QSS), a user-friendly web interface networking management system to help IT administrators efficiently control Layer 2 management and PoE networks. Additionally, the overview dashboard and graphical statistics analysis area displays all the information about the switch and PDs at a glance, making centralized management of powered devices intuitive and easy for administrators.

Fan Failure LED for Efficient IT Maintenance
Designed for server rooms and computer rooms, the QSW-M2116P-2T2S features a standard 1U rackmount and a Fan failure LED to help IT administrators with convenient installation and efficient maintenance.
  • Compliant with the IEEE 82.3bt PoE++ and IEEE 82.3at PoE+ standards. Offers 2-port 9-watt and 16-port 3-watt PoE capabilities. Can supply a total power budget of 28 watts to meet the demands of high-powered devices (PDs)
  • Compatible with 1GBASE-T and 5GBASE-T technologies to support five speeds (1G / 5G / 2.5G / 1G / 1M), the QSW-M2116P-2T2S offers higher transmission speeds when used with existing cables
  • Two 1GbE SFP+ ports can connect to the Internet, Routers, core switches, and NAS to fulfill the high bandwidth demands of backbone network or data centers
  • Offers a user-friendly web interface to help IT administrators efficiently control Layer 2 and PoE networks. Additionally, the overview dashboard and graphical statistics analysis show IT administrators all switch information and powered devices at a glance, making central management of high-power devices intuitive and easy
  • Provides comprehensive Layer 2 management features (such as VLAN, LACP, QoS IGMP Snooping, and Wake-on-LAN) for IT administrators to efficiently control network bandwidth and enhance security via the user-friendly switch management web interface
  • QSS (QNAP Switch System) helps administrators update firmware with just one click, ensuring network security

Reviews

Be the first to submit a review

Trustpilot