QNAP QHORA-301W QNAP QHora-301W wireless router 10 Gigabit Ethernet Dual-band

MPN
QHORA-301W
Brand
QNAP
EAN-13
4713213517840
Order Code
72-3592
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £311.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

To embrace the new normal of remote working, businesses must deploy both a remote VPN that is quickly accessible by multi-location users, and a high-speed in-premises solution covering wired and wireless connections. The QHora-31W supports high-speed Wi-Fi 6 and 1GbE connections, while also providing an enterprise-grade SD-WAN VPN to allow multi-site VPN deployment via the cloud. Combined with a budget-friendly price, the QHora-31W is a solid foundation for building a next-generation network.

Welcome to a New Age of Routers!
QNAP’s next-generation routers go beyond simple IP settings and Wi-Fi connectivity, with the QHora-31W offering an all-in-one solution by integrating amazing new technologies for remote multi-site VPN, and high-speed wired and wireless connectivity.

1GbE for flexible high-speed LAN/WAN deployment
The QHora-31W has two 1GbE ports for flexible LAN/WAN deployment.

Better coverage and faster Wi-Fi 6 connectivity
The QHora-31W supports Wi-Fi 6 dual-band 82.11ax (2.4GHz & 5GHz) - 1.38x transfer than Wi-Fi 5.

Subscription-free SD-WAN for multi-site VPN
SD-WAN is not just for high-end enterprises. The QHora-31W includes QNAP’s QuWAN solution to simplify remote VPN connections across multiple locations.

Optimized hardware performance for efficient wired and wireless networking
The QHora-31W pairs an enterprise-grade Qualcomm Quad-core 2.2 GHz processor with 1GB RAM, providing support for Wi-Fi 6 (82.11ax) and up to 36Mb/s dual-band (2.4GHz & 5GHz) transfer speeds. With two 1GbE ports and four Gigabit ports, the QHora-31W enables flexible LAN/WAN deployment and optimized wired network performance.

Built-in antennas for high-coverage Wi-Fi signals
With eight antennas, the QHora-31W provides the perfect wireless pattern view and supports Wi-Fi 6 for high-coverage Wi-Fi signals.

Quiet and cool operations
The QHora-31W features a fanless design for near-silent operations. Even when connected to multiple devices, the QHora-31W maintains dependable performance for offices and homes.

VESA-mount design for flexible deployment
With a modern appearance and fanless design, the QHora-31W fits perfectly alongside other devices in modern digital homes and offices. The QHora-31W can be installed anywhere, from desk tops to walls, ceilings and under tables with VESA mounting, for efficient space utilization.
  • QuWAN SD-WAN technology automatically establishes a secure mesh VPN with QNAP devices at multiple sites
  • Supports Wi-Fi 6 dual-band 82.11ax (2.4GHz & 5GHz), delivering up to 36Mb/s transfer speeds - 1.38x faster than Wi-Fi 5 – and supporting 4x more concurrent Wi-Fi clients!
  • Note: Max. transfer speed of a Wi-Fi client using one 16MHz channel, which will be supported from 221 Q1
  • Two 1GbE ports and four Gigabit ports for flexible LAN and WAN deployment
  • Eight antennas provide a perfect wireless pattern view and supports Wi-Fi 6 for high-coverage signals
  • Supports up to six SSID groups for different VLAN settings
  • Compared with conventional routers with complicated IP settings, QHora-31W supports Automatic Device Search in WAN/LAN

Reviews

Be the first to submit a review

Trustpilot