Püschel SORTI18MB Micro Fuse 5x20mm mT 180 Pieces

Image Representative of Range

Püschel SORTI18MB Micro Fuse 5x20mm mT 180 Pieces

MPN
SORTI18MB
EAN-13
2050005452654
Order Code
10-3712
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £41.69
10+ £39.44
100+ £39.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Püschel Feinsicherungen manufactures the SORTI18MB Micro fuse, a cartridge fuse with dimensions of 5 mm x 20 mm. This medium time-lag fuse is supplied in a pack of 180 pieces and is ideal for circuits requiring protection from overcurrent with a slight delay. Typical applications include electronics and electrical devices where compact and reliable overcurrent protection is needed.
Type Micro fuse
Length 20mm
Diameter 5mm
Fuse Speed Medium time-lag -mT-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot