Püschel FSUT63A Micro Fuse 6.3mm x 32mm 6.3A 500V Time Delay 10 Pieces

Image Representative of Range

Püschel FSUT63A Micro Fuse 6.3mm x 32mm 6.3A 500V Time Delay 10 Pieces

MPN
FSUT6,3A
EAN-13
4064161285542
Order Code
10-3704
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £24.33 £20.68
10+ £19.18
100+ £18.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Püschel Feinsicherungen FSUT6,3A is a micro fuse designed with dimensions of 6.3 mm by 32 mm, rated at 6.3 A and 500 V, featuring a time delay characteristic. This cartridge glass fuse is sold in packs of 10 and is ideally used in various electronic applications requiring reliable circuit protection. Suitable for situations needing quick-blow fuses, it excels in safeguarding against short circuits and overloads.
Type Micro fuse
Current Rating 6.3A
Voltage Rating 500V
Length 32mm
Diameter 6.3mm
Fuse Speed Time delay -T-
Body Material Ceramic
Dim (Ø x L) 6.3 mm x 32 mm
Switch-off Capacity 1500A

Reviews

Be the first to submit a review

Trustpilot