Püschel FSUT50B Micro Fuse 5A 250V 6.3x32mm Time Delay 10 Pieces

Image Representative of Range

Püschel FSUT50B Micro Fuse 5A 250V 6.3x32mm Time Delay 10 Pieces

MPN
FSUT5,0B
EAN-13
2050005450094
Order Code
10-3703
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
2+ £2.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

Püschel Feinsicherungen manufactures the FSUT5,0B micro fuse, designed as a time delay cartridge fuse with dimensions of 6.3 mm x 32 mm, a current rating of 5 A, and a voltage rating of 250 V. This glass fuse is typically used in electrical circuits to protect against overcurrent by delaying response to short, non-hazardous surges. It is suitable for applications in consumer electronics and household appliances where precise overcurrent protection is
Type Micro fuse
Current Rating 5A
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Time delay -T-
Body Material Glass
Dim (Ø x L) 6.3 mm x 32 mm

Reviews

Be the first to submit a review

Trustpilot