Püschel FSUSF4A Fuse Insert 6.3x32mm 4A 500V Fast Acting 10 Pieces

Image Representative of Range

Püschel FSUSF4A Fuse Insert 6.3x32mm 4A 500V Fast Acting 10 Pieces

MPN
FSUSF4A
EAN-13
4064161285634
Order Code
10-3674
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £15.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Püschel Feinsicherungen manufactures the FSUSF4A G fuse insert, a very quick acting cartridge fuse measuring 6.3 mm by 32 mm, rated for 4 A and 500 V. This quickblow glass fuse is ideal for overcurrent protection in sensitive electronic circuits, providing reliable performance in various electrical applications. Each package contains 10 pieces, ensuring ample supply for multiple uses.
Type G fuse insert
Current Rating 4A
Voltage Rating 500V
Length 32mm
Diameter 6.3mm
Fuse Speed Very quick acting -FF-
Body Material Ceramic
Dim (Ø x L) 6.3 mm x 32 mm
Switch-off Capacity 1500A

Reviews

Be the first to submit a review

Trustpilot