Püschel FSUSF15A G Fuse Insert 15A 500V 6.3x32mm 10 Pieces Very Quick-Acting

Image Representative of Range

Püschel FSUSF15A G Fuse Insert 15A 500V 6.3x32mm 10 Pieces Very Quick-Acting

MPN
FSUSF15A
EAN-13
4064161285641
Order Code
10-3669
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £14.37
10+ £13.19
100+ £12.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Püschel Feinsicherungen manufactures the FSUSF15A G fuse insert, a very quick-acting cartridge glass fuse with dimensions of 6.3 mm x 32 mm and a capacity of 15 A at 500 V. This quickblow fuse is ideal for circuits requiring rapid response to overcurrent, ensuring protection of sensitive electronic components. Typically used in high-speed electrical applications, it is available in a pack of 10 pieces.
Type G fuse insert
Current Rating 15A
Voltage Rating 500V
Length 32mm
Diameter 6.3mm
Fuse Speed Very quick acting -FF-
Body Material Ceramic
Dim (Ø x L) 6.3 mm x 32 mm
Switch-off Capacity 1500A

Reviews

Be the first to submit a review

Trustpilot