Püschel FSUF80B Micro Fuse Quick 8A 60V 6.3x32mm 10 Pieces

Image Representative of Range

Püschel FSUF80B Micro Fuse Quick 8A 60V 6.3x32mm 10 Pieces

MPN
FSUF8,0B
EAN-13
2050005452753
Order Code
10-3522
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The Püschel FSUF8,0B Micro fuse is a quickblow cartridge fuse with dimensions of 6.3 mm x 32 mm, rated for 8 A and 60 V. This glass fuse comes in packs of 10 and is designed for quick response in electrical circuits. It is typically used in electronic devices and automotive applications requiring efficient protection.
Type Micro fuse
Current Rating 8A
Voltage Rating 60V
Length 32mm
Diameter 6.3mm
Fuse Speed Quick response -F-
Body Material Glass
Dim (Ø x L) 6.3 mm x 32 mm

Reviews

Be the first to submit a review

Trustpilot