Püschel FSUF50B Micro Fuse 6.3x32mm 5A 60V Quick Response 10 Pieces

Image Representative of Range

Püschel FSUF50B Micro Fuse 6.3x32mm 5A 60V Quick Response 10 Pieces

MPN
FSUF5,0B
EAN-13
2050005451657
Order Code
10-3521
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Manufactured by Püschel Feinsicherungen, the FSUF5,0B micro fuse is a quickblow glass cartridge fuse with dimensions of 6.3 mm x 32 mm, rated at 5 A and 60 V. Known for its quick response, it is often used in electronic circuits requiring protection from short circuits and overloads. The package contains 10 fuses, making it suitable for both individual users and small-scale commercial applications.
Type Micro fuse
Current Rating 5A
Voltage Rating 60V
Length 32mm
Diameter 6.3mm
Fuse Speed Quick response -F-
Body Material Glass
Dim (Ø x L) 6.3 mm x 32 mm

Reviews

Be the first to submit a review

Trustpilot