Püschel FSUF40B Micro Fuse 4A 150V 6.3x32mm Quick Response 10 Pieces

Image Representative of Range

Püschel FSUF40B Micro Fuse 4A 150V 6.3x32mm Quick Response 10 Pieces

MPN
FSUF4,0B
EAN-13
2050005451640
Order Code
10-3520
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The Püschel FSUF4,0B micro fuse is a glass cartridge fuse with a diameter of 6.3 mm and a length of 32 mm, rated for 4 A and 150 V with quick response characteristics. As a quick-blow fuse, it is well-suited for applications requiring fast interruption of current to protect sensitive components. This 10-pack is typically used in electronics and electrical circuits where rapid response to overcurrent is crucial.
Type Micro fuse
Current Rating 4A
Voltage Rating 150V
Length 32mm
Diameter 6.3mm
Fuse Speed Quick response -F-
Body Material Glass
Dim (Ø x L) 6.3 mm x 32 mm

Reviews

Be the first to submit a review

Trustpilot