Püschel FSUF25B Micro Fuse Quick Response 2.5A 150V 10 Pieces

Image Representative of Range

Püschel FSUF25B Micro Fuse Quick Response 2.5A 150V 10 Pieces

Order Code:

10-3663

Brand: Püschel Feinsicherungen MPN: FSUF2,5B EAN-13: 2050005450056
Qty Unit Price (Ex VAT)
2+ £2.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3 in stock, despatched in 4 working days

Püschel Feinsicherungen manufactures the FSUF2,5B micro fuse, featuring a quick response time and compact dimensions of 6.3 mm by 32 mm. This glass cartridge fuse is rated at 2.5 A and 150 V, making it ideal for providing overcurrent protection in various electrical devices. Supplied in packs of ten, it is commonly used in applications requiring reliable, fast-acting fuses.
Type Micro fuse
Current Rating 2.5A
Length 32mm
Diameter 6.3mm
Fuse Speed Quick response -F-
Body Material Glass tube (clear)
Dim (Ø x L) 6.3 mm x 32 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot