Püschel FSUF120B Micro Fuse 12A 60V 6.3x32mm Fast Acting 10 Pieces

Image Representative of Range

Püschel FSUF120B Micro Fuse 12A 60V 6.3x32mm Fast Acting 10 Pieces

MPN
FSUF12,0B
EAN-13
2050005452760
Order Code
10-3518
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The Püschel FSUF12,0B micro fuse is a quick-response, glass cartridge fuse measuring 6.3 mm by 32 mm with a rating of 12 A and 60 V. This type of quick-blow fuse is typically used in electronic devices to protect against overcurrent situations. Supplied in packs of 10, it is ideal for applications requiring fast-acting circuit protection.
Type Micro fuse
Current Rating 12A
Voltage Rating 60V
Length 32mm
Diameter 6.3mm
Fuse Speed Quick response -F-
Body Material Glass
Dim (Ø x L) 6.3 mm x 32 mm

Reviews

Be the first to submit a review

Trustpilot