Püschel FSUF10B Feinsicherungen Micro Fuse 1A 250V Quick Response Pack 10

Image Representative of Range

Püschel FSUF10B Feinsicherungen Micro Fuse 1A 250V Quick Response Pack 10

MPN
FSUF1,0B
EAN-13
2050005451626
Order Code
10-3657
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £2.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

Püschel Feinsicherungen manufactures the FSUF1,0B micro fuse, a quick response cartridge fuse designed with dimensions of 6.3 mm x 32 mm, rated at 1 A and 250 V. This glass fuse is ideal for applications requiring rapid blow performance to protect electronic circuits. Each pack contains 10 pieces, suitable for devices and systems needing reliable overcurrent protection.
Type Micro fuse
Current Rating 1A
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Quick response -F-
Body Material Glass
Dim (Ø x L) 6.3 mm x 32 mm

Reviews

Be the first to submit a review

Trustpilot