Püschel FSUF05B Micro Fuse 0.5A 250V 6.3x32mm Quick Response 10 Pieces

Image Representative of Range

Püschel FSUF05B Micro Fuse 0.5A 250V 6.3x32mm Quick Response 10 Pieces

MPN
FSUF0,5B
EAN-13
2050005435077
Order Code
10-3654
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
2+ £2.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockBack-order availability date - 28/09/2026

Püschel Feinsicherungen manufactures the FSUF0,5B micro fuse, a quick-blow, cartridge glass fuse measuring 6.3 mm x 32 mm. Rated at 0.5 A and 250 V, this fuse is designed for rapid response in circuits. It is suitable for use in protecting sensitive electronic devices and components.
Type Micro fuse
Current Rating 500mA
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Quick response -F-
Body Material Glass
Dim (Ø x L) 6.3 mm x 32 mm

Reviews

Be the first to submit a review

Trustpilot