Püschel FSUF01B Micro Fuse 0.1A 250V Quick-Response 10 Pieces

Image Representative of Range

Püschel FSUF01B Micro Fuse 0.1A 250V Quick-Response 10 Pieces

MPN
FSUF0,1B
EAN-13
2050005451602
Order Code
10-3649
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £4.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Püschel Feinsicherungen manufactures the FSUF0,1B micro fuse, known for its quick response and glass cartridge design. This 6.3 mm x 32 mm fuse is rated at 0.1 A and 250 V, making it suitable for electronic circuits requiring protection against overcurrent. Typically used in applications where fast-acting protection is critical, it is ideal for safeguarding sensitive electronic components.
Type Micro fuse
Current Rating 100mA
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Quick response -F-
Body Material Glass
Dim (Ø x L) 6.3 mm x 32 mm

Reviews

Be the first to submit a review

Trustpilot