Püschel FST80B Micro Fuse 8A 250V 5x20mm Time Delay 10 Pieces

Image Representative of Range

Püschel FST80B Micro Fuse 8A 250V 5x20mm Time Delay 10 Pieces

MPN
FST8,0B
EAN-13
2050005452609
Order Code
10-3646
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 111 in stock

Püschel Feinsicherungen manufactures the FST8,0B micro fuse, a cartridge-style glass fuse measuring 5 mm by 20 mm with an 8 A and 250 V rating. This time delay fuse, available in packs of 10, is designed for applications requiring precise circuit protection. It is typically used in electrical devices that require protection against short circuits and overloads.
Type Micro fuse
Current Rating 8A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot