Püschel FST40B Micro Fuse 5x20mm 4A 250V Time Delay 10pc

Image Representative of Range

Püschel FST40B Micro Fuse 5x20mm 4A 250V Time Delay 10pc

MPN
FST4,0B
EAN-13
2050005451589
Order Code
10-3640
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
3+ £1.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 295 in stock

Püschel Feinsicherungen manufactures the FST4,0B micro fuse, a glass cartridge fuse with dimensions of 5 mm x 20 mm, rated at 4 A and 250 V with time delay characteristics. This fuse is typically used in electronics and appliances requiring a reliable overcurrent protection. The package contains 10 pieces of these versatile fuses suitable for various applications.
Type Micro fuse
Current Rating 4A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot