Püschel FST16B Micro Fuse 1.6A 250V Time Delay T 5x20mm 10 Pieces

Image Representative of Range

Püschel FST16B Micro Fuse 1.6A 250V Time Delay T 5x20mm 10 Pieces

MPN
FST1,6B
EAN-13
2050005452586
Order Code
10-3629
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 127 in stock

The Püschel Feinsicherungen FST1,6B is a micro fuse with dimensions of 5 mm x 20 mm, rated for 1.6 A and 250 V, and designed for time-delay applications. This cartridge glass fuse is suitable for circuit protection in electronic devices, preventing damage from overcurrent. The pack contains 10 pieces, ideal for maintenance and repairs.
Type Micro fuse
Current Rating 1.6A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot