Püschel FST16A Micro Fuse 5x20mm 1.60A 250V Time Delay 10 Pieces

Image Representative of Range

Püschel FST16A Micro Fuse 5x20mm 1.60A 250V Time Delay 10 Pieces

MPN
FST1,6A
EAN-13
2050006393406
Order Code
10-3628
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

Püschel Feinsicherungen manufactures the FST1,6A Micro fuse, a cartridge fuse with dimensions of 5 mm x 20 mm. This glass fuse is rated at 1.60 A and 250 V, designed with a time delay feature suitable for circuits requiring short-circuit protection while accommodating temporary surges. Typical applications include protecting electronics, appliances, and lighting systems, ensuring their safety and reliability.
Type Micro fuse
Current Rating 1.6A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Ceramic
Certification marks EN 60 127-2
Dim (Ø x L) 5 mm x 20 mm
Switch-off Capacity 1500A

Reviews

Be the first to submit a review

Trustpilot