Püschel FST125A Micro Fuse Time Delay 5x20mm 1.25A 250V 10 Pieces

Image Representative of Range

Püschel FST125A Micro Fuse Time Delay 5x20mm 1.25A 250V 10 Pieces

MPN
FST1,25A
EAN-13
2050006392904
Order Code
10-3625
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The Püschel Feinsicherungen FST1,25A is a time delay micro fuse with a 1.25 A, 250 V rating, measuring 5 mm x 20 mm. It is made as a glass cartridge fuse, designed to provide circuit protection. Suitable for electronic appliances, it comes in a pack of 10 pieces.
Type Micro fuse
Current Rating 1.25A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Ceramic
Certification marks EN 60 127-2
Dim (Ø x L) 5 mm x 20 mm
Switch-off Capacity 1500A

Reviews

Be the first to submit a review

Trustpilot