Püschel FST10B Micro Fuse 5x20mm 1A 250V Time Delay 10 Pieces

Image Representative of Range

Püschel FST10B Micro Fuse 5x20mm 1A 250V Time Delay 10 Pieces

MPN
FST1,0B
EAN-13
2050005452562
Order Code
10-3624
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

The Püschel Feinsicherungen FST1,0B micro fuse is a time-delay cartridge fuse designed with a 5 mm x 20 mm glass body, rated at 1 A and 250 V. Ideal for protecting electronic circuits, its quick-blow functionality ensures swift response to overcurrent. The package includes 10 pieces, making it suitable for small-scale applications and repairs.
Type Micro fuse
Current Rating 1A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot