Püschel FST05B Micro Fuse 0.5A 250V 5x20mm Time Delay 10 Pieces

Image Representative of Range

Püschel FST05B Micro Fuse 0.5A 250V 5x20mm Time Delay 10 Pieces

MPN
FST0,5B
EAN-13
2050005435060
Order Code
10-3619
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
3+ £1.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

Püschel Feinsicherungen manufactures the FST0,5B micro fuse, featuring a 5 mm x 20 mm cartridge and a 0.5 A, 250 V time delay. This glass fuse is essential for electronic devices requiring quick-blow protection. Typically used in consumer electronics, it ensures reliable circuit safety with a pack of 10 pieces.
Type Micro fuse
Current Rating 500mA
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot