Püschel FST0315B Micro Fuse 5x20mm 0.315A 250V Time Delay 10 Pieces

Image Representative of Range

Püschel FST0315B Micro Fuse 5x20mm 0.315A 250V Time Delay 10 Pieces

MPN
FST0,315B
EAN-13
2050005451541
Order Code
10-3616
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
3+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 160 in stock

Püschel Feinsicherungen manufactures the FST0.315B micro fuse, designed with a 5 mm x 20 mm glass cartridge that supports a 0.315 A current at 250 V. This time delay fuse is ideal for applications requiring precise circuit protection, offering reliability in electrical and electronic devices. The pack contains 10 fuses, suitable for both residential and industrial use where safeguarding delicate components is essential.
Type Micro fuse
Current Rating 315mA
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot