Püschel FST01B Micro Fuse 5x20mm 0.1A 250V Time Delay 10 Pieces

Image Representative of Range

Püschel FST01B Micro Fuse 5x20mm 0.1A 250V Time Delay 10 Pieces

MPN
FST0,1B
EAN-13
2050005452500
Order Code
10-3613
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £5.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Püschel Feinsicherungen manufactures the FST0,1B micro fuse, which is a cartridge glass fuse. It measures 5 mm x 20 mm, has a current rating of 0.1 A, and a voltage rating of 250 V with time-delay properties. This fuse is typically used in electronic circuits that require precise overcurrent protection to prevent damage.
Type Micro fuse
Current Rating 100mA
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot