Christmas Opening Hours and Delivery Dates here
Püschel FST01A Micro Fuse 5x20mm 0.10A 250V Time Delay 10 Pieces

Image Representative of Range

Püschel FST01A Micro Fuse 5x20mm 0.10A 250V Time Delay 10 Pieces

Order Code:

10-3612

Brand: Püschel Feinsicherungen MPN: FST0,1A EAN-13: 2050006392751
Qty Unit Price (Ex VAT)
1+ £12.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Püschel Feinsicherungen is the manufacturer of the FST0,1A micro fuse, which is a 5 mm by 20 mm cartridge glass fuse with a 0.10 A rating and 250 V time delay. This component is ideal for protecting electrical circuits by quickly blowing under overload conditions. It is typically used in applications requiring reliable circuit protection in electronics and small appliances, with a content of 10 pieces per package.
Type Micro fuse
Current Rating 100mA
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Ceramic tube
Certification marks EN 60 127-2
Dim (Ø x L) 5 mm x 20 mm
Switch-off capacity 1500A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot