Püschel FST016B Micro Fuse 0.16A 250V 5x20mm Time Delay 10 pack

Image Representative of Range

Püschel FST016B Micro Fuse 0.16A 250V 5x20mm Time Delay 10 pack

MPN
FST0,16B
EAN-13
2050005452524
Order Code
10-3611
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The Püschel Feinsicherungen FST0,16B micro fuse is a glass cartridge fuse designed for time delay with dimensions of 5 mm by 20 mm and a rating of 0.16 A at 250 V. Typically used in electronic devices, it provides circuit protection by allowing short-term overcurrent surges. The package contains 10 fuses, suitable for light-duty applications in consumer electronics.
Type Micro fuse
Current Rating 160mA
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot