Püschel FST0125B Micro Fuse 0.125A 250V 5x20mm T 10 Pieces

Image Representative of Range

Püschel FST0125B Micro Fuse 0.125A 250V 5x20mm T 10 Pieces

MPN
FST0,125B
EAN-13
2050005452517
Order Code
10-3610
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £5.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Püschel Feinsicherungen produces the FST0,125B micro fuse, a cartridge glass fuse with a time delay feature. It measures 5 mm by 20 mm, operates at 0.125 A and 250 V, and is suitable for protecting electronic circuits from overcurrent. This type of fuse is typically used in delicate electronics where precise current management is essential, and it comes in a pack of 10 pieces.
Type Micro fuse
Current Rating 125mA
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot