Püschel FST008B Micro Fuse 0.08A 250V 5x20mm Time Delay 10 Pieces

Image Representative of Range

Püschel FST008B Micro Fuse 0.08A 250V 5x20mm Time Delay 10 Pieces

MPN
FST0,08B
EAN-13
2050005451527
Order Code
10-3609
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £6.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 23/10/2026

The Püschel Feinsicherungen FST0,08B is a micro glass fuse designed for electrical protection, with dimensions of 5 mm x 20 mm and rated at 0.08 A and 250 V. This time delay cartridge fuse is ideal for applications requiring precise and reliable circuit protection, such as in sensitive electronic devices. The package contains 10 pieces, making it suitable for both professional and amateur electrical work.
Type Micro fuse
Current Rating 80mA
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot