Püschel FSM04B Micro Fuse 0.4A 250V Medium Time-Lag 10 Pieces

Image Representative of Range

Püschel FSM04B Micro Fuse 0.4A 250V Medium Time-Lag 10 Pieces

MPN
FSM0,4B
EAN-13
2050005450377
Order Code
10-3582
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Püschel Feinsicherungen manufactures the FSM0,4B Micro fuse, featuring a 5 mm x 20 mm glass cartridge with a 0.4 A and 250 V rating. This medium time-lag fuse is suitable for applications requiring overcurrent protection in electronic and electrical circuits. Each package contains 10 pieces, designed for easy integration into various devices.
Type Micro fuse
Current Rating 400mA
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Medium time-lag -mT-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot