Püschel FSM0315B Micro Fuse 5x20mm 0.315A 250V mT 10 Pieces

Image Representative of Range

Püschel FSM0315B Micro Fuse 5x20mm 0.315A 250V mT 10 Pieces

MPN
FSM0,315B
EAN-13
2050005425498
Order Code
10-3581
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
3+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock

The Püschel Feinsicherungen FSM0,315B is a medium time-lag cartridge fuse designed for applications requiring a 0.315 A current rating at 250 V. Its glass body measures 5 mm in diameter and 20 mm in length, and it is typically used for protecting electronic devices from overcurrent. This micro fuse is sold in packs of 10 pieces, making it suitable for both individual replacements and bulk needs.
Type Micro fuse
Current Rating 315mA
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Medium time-lag -mT-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot