Püschel FSM016B Micro Fuse 5x20mm 0.16A 250V Medium Time-Lag 10 Pieces

Image Representative of Range

Püschel FSM016B Micro Fuse 5x20mm 0.16A 250V Medium Time-Lag 10 Pieces

MPN
FSM0,16B
EAN-13
2050005449999
Order Code
10-3577
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
3+ £1.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The Püschel Feinsicherungen FSM0,16B is a micro fuse with dimensions of 5 mm by 20 mm, rated at 0.16 A and 250 V. It is designed as a medium time-lag fuse ideal for providing overcurrent protection in various electrical and electronic devices. This cartridge fuse comes in a pack of ten, suitable for applications requiring reliable circuit protection.
Type Micro fuse
Current Rating 160mA
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Medium time-lag -mT-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot