Püschel FSM0125B Micro Fuse 5x20mm 0.125A 250V mT 10 Pieces

Image Representative of Range

Püschel FSM0125B Micro Fuse 5x20mm 0.125A 250V mT 10 Pieces

MPN
FSM0,125B
EAN-13
2050005450353
Order Code
10-3576
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £6.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Manufactured by Püschel Feinsicherungen, the FSM0,125B micro fuse is a 5 mm x 20 mm glass cartridge fuse with a 0.125 A and 250 V rating, featuring a medium time-lag (-mT-). This product is sold in packs of 10 pieces and commonly used in applications requiring overcurrent protection in small electrical devices. It is ideal for situations where precise circuit protection is needed, such as in consumer electronics and household appliances
Type Micro fuse
Current Rating 125mA
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Medium time-lag -mT-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot