Püschel FSM005B Micro Fuse 5x20mm 0.05A 250V mT 10 Pieces

Image Representative of Range

Püschel FSM005B Micro Fuse 5x20mm 0.05A 250V mT 10 Pieces

MPN
FSM0,05B
EAN-13
2050005450339
Order Code
10-3574
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £17.25
10+ £15.82
100+ £15.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Püschel Feinsicherungen FSM0,05B micro fuse is a medium time-lag glass cartridge fuse measuring 5 mm x 20 mm with a rating of 0.05 A and 250 V. It is designed to provide reliable protection for electronic circuits by allowing temporary power surges while preventing prolonged overcurrent. Typically used in low-current applications, this pack contains 10 fuses ideal for both commercial and hobbyist electronic projects.
Type Micro fuse
Current Rating 50mA
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Medium time-lag -mT-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot