Püschel FSF40B Micro Fuse 4A 250V 5x20mm Quick Response 10 Pieces

Image Representative of Range

Püschel FSF40B Micro Fuse 4A 250V 5x20mm Quick Response 10 Pieces

MPN
FSF4,0B
EAN-13
2050005425474
Order Code
10-3570
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
3+ £1.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

The Püschel Feinsicherungen FSF4,0B is a 4 A, 250 V micro fuse with quick response characteristics, measuring 5 mm x 20 mm. Manufactured by Püschel Feinsicherungen, this glass cartridge fuse is designed for fast-acting protection in electrical circuits. It is typically used in electronic appliances and devices requiring reliable short-circuit protection.
Type Micro fuse
Current Rating 4A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Quick response -F-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot