Püschel FSF315B Micro Fuse 5x20mm 3.15A 250V Quick Response 10 Pieces

Image Representative of Range

Püschel FSF315B Micro Fuse 5x20mm 3.15A 250V Quick Response 10 Pieces

MPN
FSF3,15B
EAN-13
2050005450278
Order Code
10-3569
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
3+ £1.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

The Püschel Feinsicherungen FSF3,15B micro fuse is a quick-response, glass cartridge fuse designed for a current of 3.15 A and a voltage of 250 V. It measures 5 mm in diameter and 20 mm in length and comes in a pack of 10. This fuse is ideal for protecting electronic devices against short circuits and overcurrent conditions.
Type Micro fuse
Current Rating 3.15A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Quick response -F-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot