Püschel FSF25B Micro Fuse 5x20mm 2.5A 250V Quick Response 10 Pieces

Image Representative of Range

Püschel FSF25B Micro Fuse 5x20mm 2.5A 250V Quick Response 10 Pieces

MPN
FSF2,5B
EAN-13
2050005425467
Order Code
10-3568
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
3+ £1.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

The Püschel Feinsicherungen FSF2,5B micro fuse is a quick-blow glass cartridge fuse with a size of 5 mm x 20 mm, designed to handle up to 2.5 A at 250 V. It is ideal for protecting sensitive electronic circuits from overcurrent. This pack contains 10 fuses, suitable for various consumer electronics and electrical devices.
Type Micro fuse
Current Rating 2.5A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Quick response -F-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot