Püschel FSF16B Micro Fuse 5x20mm 1.6A 250V Quick Response 10 Pieces

Image Representative of Range

Püschel FSF16B Micro Fuse 5x20mm 1.6A 250V Quick Response 10 Pieces

MPN
FSF1,6B
EAN-13
2050005450261
Order Code
10-3564
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
3+ £1.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

The Püschel Feinsicherungen FSF1,6B micro fuse is a quick-blow glass cartridge fuse measuring 5 mm x 20 mm, with a rating of 1.6 A and 250 V. Designed for fast response, it is suitable for protecting electronic circuits and applications where quick disconnection is crucial. The package contains 10 fuses, catering to various electronic and electrical needs.
Type Micro fuse
Current Rating 1.6A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Quick response -F-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot